Part Details for P6139B by Tektronix Inc
Overview of P6139B by Tektronix Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6139B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T4407
|
Newark | Probe, Passive, Voltage, 500Mhz, 10:1, Oscilloscope Probe Function:Passive, Bandwidth:500Mhz, Input Voltage Max:300V, Test Probe Attenuation:10:1, For Use With:Oscilloscopes With 1 Mohm Inputs, Product Range:-, Cable Length:1.3M Rohs Compliant: Yes |Tektronix P6139B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 125 |
|
$778.0000 | Buy Now |
DISTI #
795-P6139B
|
Mouser Electronics | Test Probes Passive Probe: 500 MHz, 10X, BNC RoHS: Compliant | 7 |
|
$778.0000 | Buy Now |
DISTI #
70632192
|
RS | Probe 10X 500 MHz Passive VOltage Probe Covered BNC, P6 Series | Tektronix P6139B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$778.0000 | Buy Now |
DISTI #
10885.3
|
TestEquity LLC | Tektronix P6139B Passive Voltage Probe, 500 MHz, 10X Attenuation, 8 pF, 300 V, CAT2, P-Series | 6 |
|
$778.0000 | Buy Now |
Part Details for P6139B
P6139B CAD Models
P6139B Part Data Attributes
|
P6139B
Tektronix Inc
Buy Now
|
Compare Parts:
P6139B
Tektronix Inc
Select a part to compare: |
Samacsys Manufacturer | Tektronix |