Part Details for P61-3000-A-A-I24-20MA-A by Amphenol Corporation
Overview of P61-3000-A-A-I24-20MA-A by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA9168 | Renesas Electronics Corporation | 1-Cell, 2.0A Battery Charger PMIC with 20mA Termination, Ultra-Low IQ Reverse Boost, and I2C | |
M30620MAA-XXXGP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
M30620MAA-XXXFP#U3 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) |
Price & Stock for P61-3000-A-A-I24-20MA-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P61-3000-A-A-I24-2
|
Avnet Americas | Pressure Sensor Module Absolute 3000Psi 1/4 NPT Port - Bulk (Alt: P61-3000-A-A-I24-2) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
297-613000AAI2420MAA
|
Mouser Electronics | Industrial Pressure Sensors Pressure/Temperature Sensor, 3000PSI, 1/4" NPT, 20MA RoHS: Compliant | 0 |
|
$172.2000 | Order Now |