Part Details for P61-2500-A-A-I24-4.5V-B by Amphenol Corporation
Overview of P61-2500-A-A-I24-4.5V-B by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for P61-2500-A-A-I24-4.5V-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P61-2500-A-A-I24-4
|
Avnet Americas | Pressure Sensor Module Absolute 2500Psi 0.5V to 4.5V 1/4 NPT Port - Bulk (Alt: P61-2500-A-A-I24-4) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$170.0475 | Buy Now |
DISTI #
297-P612500AAI2445VB
|
Mouser Electronics | Industrial Pressure Sensors Pressure/Temperature Sensor, 2500PSI, 1/4" NPT, 4.5V RoHS: Compliant | 0 |
|
$190.8400 / $199.2700 | Order Now |