Part Details for P60N by STMicroelectronics
Overview of P60N by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP60N03SUG-E1-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP60N055KUG-E2-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP60N055VUK-E2-AY | Renesas Electronics Corporation | Nch Single Power MOSFET 55V 60A 5.5mohm MP-3ZP/TO-252 Automotive |