Part Details for P60D144PX1 by NXP Semiconductors
Overview of P60D144PX1 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for P60D144PX1
P60D144PX1 CAD Models
P60D144PX1 Part Data Attributes
|
P60D144PX1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P60D144PX1
NXP Semiconductors
IC SPECIALTY MICROPROCESSOR CIRCUIT, UUC, SOT658-3, Microprocessor IC:Other
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Package Description | SOT658-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT658-3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | IT ALSO OPERATES WITH 3V AND 5V SUPPLY | |
JESD-30 Code | X-XUUC-N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |