Part Details for P60ARM-B/IG/GP1N by Zarlink Semiconductor Inc
Overview of P60ARM-B/IG/GP1N by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Part Details for P60ARM-B/IG/GP1N
P60ARM-B/IG/GP1N CAD Models
P60ARM-B/IG/GP1N Part Data Attributes:
|
P60ARM-B/IG/GP1N
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
P60ARM-B/IG/GP1N
Zarlink Semiconductor Inc
RISC Microprocessor, 32-Bit, 30MHz, CMOS, PQFP100, PLASTIC, MQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | QFP, QFP100,.7X.9 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 30 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Speed | 30 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for P60ARM-B/IG/GP1N
This table gives cross-reference parts and alternative options found for P60ARM-B/IG/GP1N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P60ARM-B/IG/GP1N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KUINTEL386SX20LP | Microprocessor, 32-Bit, 20MHz, CMOS, PQFP100, FINE PITCH, PLASTIC, QFP-100 | Intel Corporation | P60ARM-B/IG/GP1N vs KUINTEL386SX20LP |
NG80386SX-33 | Microprocessor, 32-Bit, 33MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Intel Corporation | P60ARM-B/IG/GP1N vs NG80386SX-33 |
79RV308120PFM | RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | P60ARM-B/IG/GP1N vs 79RV308120PFM |
KD80386SX25 | Microprocessor, 32-Bit, 25MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Intel Corporation | P60ARM-B/IG/GP1N vs KD80386SX25 |
IDT79R3041-33PF9 | RISC Microprocessor, 32-Bit, 33MHz, CMOS, PQFP100, CAVITY-UP, TQFP-100 | Integrated Device Technology Inc | P60ARM-B/IG/GP1N vs IDT79R3041-33PF9 |
TS80C186EC25 | Microprocessor, 16-Bit, 25MHz, CMOS, PQFP100, EIAJ, QFP-100 | Intel Corporation | P60ARM-B/IG/GP1N vs TS80C186EC25 |
KU80386CXSA25 | Microprocessor, 32-Bit, 25MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Intel Corporation | P60ARM-B/IG/GP1N vs KU80386CXSA25 |
MC68EC020FG25 | IC,MICROPROCESSOR,32-BIT,CMOS,QFP,100PIN,PLASTIC | Freescale Semiconductor | P60ARM-B/IG/GP1N vs MC68EC020FG25 |
79RV308133PFB | RISC Microprocessor, 32-Bit, 33MHz, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | P60ARM-B/IG/GP1N vs 79RV308133PFB |
DP8344BVJG | 8-BIT, 20MHz, RISC PROCESSOR, PQFP100, PLASTIC, QFP-100 | Texas Instruments | P60ARM-B/IG/GP1N vs DP8344BVJG |