Part Details for P606-006 by Tripp Lite
Overview of P606-006 by Tripp Lite
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Internet of Things (IoT)
Audio and Video Systems
Financial Technology (Fintech)
Aerospace and Defense
Telecommunications
Communication and Networking
Price & Stock for P606-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73H2885
|
Newark | Parallel Printer Cable, 6Ft, Black, Connector Type A:D Sub 25 Position Plug, Connector Type B:Centronics 36 Position Plug, Cable Length - Imperial:6Ft, Cable Length - Metric:1.8M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P606-006 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9900 / $13.0400 | Buy Now |
DISTI #
TL747-ND
|
DigiKey | CBL ASSY CEN36M TO 25P M 6' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
31 In Stock |
|
$7.6353 / $12.6300 | Buy Now |
DISTI #
545-P606-006
|
Mouser Electronics | Computer Cables 6FT IEEE PAR PR,CBL 25M/C36M RoHS: Compliant | 0 |
|
$7.6300 / $12.5800 | Order Now |
DISTI #
70591090
|
RS | Tripp Lite 6ft IEEE 1284 AB Parallel Printer Cable DB25M to Cen36M 6' | Tripp Lite P606-006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.5000 | RFQ |
|
Neutron USA | Tripp Lite IEEE 1284 AB Parallel Printer Cable | 50 |
|
$16.9900 | Buy Now |