Part Details for P604-1CC by Amphenol CIT
Overview of P604-1CC by Amphenol CIT
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P3LP-604L | Coilcraft Inc | Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3 | |
P7LP-604L | Coilcraft Inc | Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-9 | |
RJP6047DPP-00#T2 | Renesas Electronics Corporation | Insulated-Gate Bipolar Transistors (IGBT) |
Price & Stock for P604-1CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.6500 / $107.4500 | Buy Now |
DISTI #
43560215
|
Verical | Conn SMP RCP 0Hz to 18GHz 50Ohm RA Cable Mount Gold Over Nickel Min Qty: 2 Package Multiple: 1 | Americas - 87 |
|
$55.3500 | Buy Now |
DISTI #
P604-1CC
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 50 | 87 |
|
$54.7900 | Buy Now |
Part Details for P604-1CC
P604-1CC CAD Models
P604-1CC Part Data Attributes
|
P604-1CC
Amphenol CIT
Buy Now
Datasheet
|
Compare Parts:
P604-1CC
Amphenol CIT
RF SMP Connector, 1 Contact(s), Female,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Breadth | 0.156 inch | |
Body Depth | 0.265 inch | |
Body Diameter | 0.135 inch | |
Body Length | 0.222 inch | |
Cable Types | SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 6 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 100 Cycles | |
Insertion Loss | 0.1 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | GOLD | |
Shell Material | BERYLLIUM COPPER | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |
Alternate Parts for P604-1CC
This table gives cross-reference parts and alternative options found for P604-1CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P604-1CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P659-5CC | RF SMP Connector, 1 Contact(s), Female, | Amphenol CIT | P604-1CC vs P659-5CC |
P604-2CC | RF SMP Connector, 1 Contact(s), Female, | Amphenol CIT | P604-1CC vs P604-2CC |
P659-7CC | RF SMP Connector, 1 Contact(s), Female, | Amphenol CIT | P604-1CC vs P659-7CC |
P659-6CC | RF SMP Connector, 1 Contact(s), Female, | Amphenol CIT | P604-1CC vs P659-6CC |
P600-3CC | RF SMP Connector, 1 Contact(s), Female, | Amphenol CIT | P604-1CC vs P600-3CC |