Part Details for P6015A:1R by Tektronix Inc
Overview of P6015A:1R by Tektronix Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6015A:1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70137202
|
RS | Probe, 10 ft. (Nominal Length), 75 MHz, 20 kV (Max.), 100 Megohms, 4 ns, 1000x | Tektronix P6015A:1R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$182.0000 | RFQ |