Part Details for P601-7CC by Amphenol CIT
Overview of P601-7CC by Amphenol CIT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP6-0121L | Coilcraft Inc | General Purpose Inductor, 4.36uH, 10%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP6-0158L | Coilcraft Inc | General Purpose Inductor, 5.69uH, 15%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HIP6012CBZ | Renesas Electronics Corporation | Buck and Synchronous-Rectifier Pulse-Width Modulator (PWM) Controller, SOICN, /Tube |
Price & Stock for P601-7CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P601-7CC
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |