Part Details for P600M by SUNMATE electronic Co., LTD
Overview of P600M by SUNMATE electronic Co., LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P600M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 6A 1V@6A 1kV R-6 Diodes - General Purpose ROHS | 3036 |
|
$0.0607 / $0.1175 | Buy Now |
|
LCSC | 6A 1V6A 1kV R-6 Diodes - General Purpose ROHS | 2505 |
|
$0.0601 / $0.1163 | Buy Now |