Part Details for P600K-E3/73 by Vishay Semiconductors
Overview of P600K-E3/73 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P600K-E3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-P600K-E3/73CT-ND
|
DigiKey | DIODE GEN PURP 800V 6A P600 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1402 In Stock |
|
$0.4338 / $1.1500 | Buy Now |
Part Details for P600K-E3/73
P600K-E3/73 CAD Models
P600K-E3/73 Part Data Attributes
|
P600K-E3/73
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P600K-E3/73
Vishay Semiconductors
DIODE 6 A, 800 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN, Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE P600 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 2.5 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P600K-E3/73
This table gives cross-reference parts and alternative options found for P600K-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P600K-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P600K | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, PLASTIC PACKAGE-2 | SEMIKRON | P600K-E3/73 vs P600K |
P600K_B0_00001 | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, | PanJit Semiconductor | P600K-E3/73 vs P600K_B0_00001 |
P600K-T3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, PLASTIC, P-600, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | P600K-E3/73 vs P600K-T3 |
P600K-E3/54 | DIODE 6 A, 800 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN, Rectifier Diode | Vishay Semiconductors | P600K-E3/73 vs P600K-E3/54 |
P600KAMP | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, PLASTIC, P-6, 2 PIN | Fagor Electrónica | P600K-E3/73 vs P600KAMP |
P600K_B0_10001 | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, | PanJit Semiconductor | P600K-E3/73 vs P600K_B0_10001 |
P600K | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, | Surge Components Inc | P600K-E3/73 vs P600K |
P600K_AY_10001 | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, | PanJit Semiconductor | P600K-E3/73 vs P600K_AY_10001 |
P600K | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, | PRO-AN Electronic Co Ltd | P600K-E3/73 vs P600K |
P600K | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, PLASTIC, P600R-6, 2 PIN | Gulfsemi | P600K-E3/73 vs P600K |