Part Details for P600J by Changzhou Starsea Electronics Co Ltd
Overview of P600J by Changzhou Starsea Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for P600J
P600J CAD Models
P600J Part Data Attributes:
|
P600J
Changzhou Starsea Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
P600J
Changzhou Starsea Electronics Co Ltd
Rectifier Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHANGZHOU STARSEA ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10000 µA | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |