Part Details for P600B by Galaxy Semi-Conductor Co Ltd
Overview of P600B by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for P600B
P600B CAD Models
P600B Part Data Attributes:
|
P600B
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
P600B
Galaxy Semi-Conductor Co Ltd
Rectifier Diode, 1 Element, 6A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |
Alternate Parts for P600B
This table gives cross-reference parts and alternative options found for P600B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P600B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GT61G | Rectifier Diode, | Taitron Components Inc | P600B vs GT61G |
GH60-01 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, | Frontier Electronics Co Ltd | P600B vs GH60-01 |
P600B | Rectifier Diode, 1 Element, 6A, 100V V(RRM) | Taiwan Semiconductor | P600B vs P600B |
TS751 | Rectifier Diode, 1 Element, 6A, 100V V(RRM) | Taiwan Semiconductor | P600B vs TS751 |