Part Details for P6002ACLRP by Littelfuse Inc
Results Overview of P6002ACLRP by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6002ACLRP Information
P6002ACLRP by Littelfuse Inc is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for P6002ACLRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K6377
|
Newark | Sidactor 2Chp 275/550V 500A To220A Rohs/Tr |Littelfuse P6002ACLRP RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7100 / $2.1900 | Buy Now |
DISTI #
P6002ACLRP-ND
|
DigiKey | THYRISTOR 275V/550V 400A 3-SIP Min Qty: 700 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6537 | Buy Now |
DISTI #
576-P6002ACLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 2Chp 275/550V 500A RoHS: Compliant | 0 |
|
$1.6500 / $1.6600 | Order Now |
DISTI #
P6002ACLRP-LF
|
TME | Thyristor: TSS, Urmax: 550V, TO220A, THT, reel,tape, 50A, symmetric Min Qty: 1 | 0 |
|
$1.8000 / $2.7000 | RFQ |
Part Details for P6002ACLRP
P6002ACLRP CAD Models
P6002ACLRP Part Data Attributes
|
P6002ACLRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6002ACLRP
Littelfuse Inc
Silicon Surge Protector, 350V V(BO) Max, 50A, MODIFIED TO-220, 3 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SFM | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SILICON SURGE PROTECTOR |
P6002ACLRP Frequently Asked Questions (FAQ)
-
A good PCB layout for the P6002ACLRP should ensure that the device is placed close to the power source, with short and wide traces to minimize inductance and resistance. The layout should also provide adequate heat dissipation and isolation from other components.
-
To select the correct fuse rating, consider the maximum current rating of your circuit, the voltage rating, and the fault current rating. You should also consider the ambient temperature, the type of load, and the desired response time to faults.
-
The P6002ACLRP has an operating temperature range of -40°C to 85°C, with a maximum storage temperature range of -40°C to 125°C.
-
Yes, the P6002ACLRP is designed for high-reliability applications, with a high melting I²t rating and a robust construction that can withstand harsh environmental conditions.
-
Yes, the P6002ACLRP can be used in DC circuits, but you should ensure that the voltage rating is suitable for your application. The device is designed for AC circuits, but it can also be used in DC circuits with a voltage rating up to 600V.