Part Details for P6002ABL by Littelfuse Inc
Overview of P6002ABL by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for P6002ABL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K7210
|
Newark | Sidactor, 275V, To-220, Reverse Stand-Off Voltage Vrwm:-, No. Of Pins:3Pins, Tvs Thyristor Case Style:To-220, Thyristor Type:Sidactor, Breakover Voltage Max:350V, No. Of Circuits:2Circuits, Peak Pulse Current Ippm:80A Rohs Compliant: Yes |Littelfuse P6002ABL Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $2.0000 | Buy Now |
DISTI #
P6002ABL-ND
|
DigiKey | THYRISTOR 275V/550V 250A TO220-3 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
73 In Stock |
|
$1.5044 / $3.2400 | Buy Now |
DISTI #
576-P6002ABL
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD P6002ABL RoHS: Compliant | 493 |
|
$1.5000 / $2.4600 | Buy Now |
|
Future Electronics | P6002A_L Series 150 mA 275 V Two-Chip SIDACtor® Protection Device - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$1.4400 / $1.6400 | Buy Now |
|
Future Electronics | P6002A_L Series 150 mA 275 V Two-Chip SIDACtor® Protection Device - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$1.4400 / $1.6400 | Buy Now |
DISTI #
P6002ABL
|
TTI | Thyristor Surge Protection Devices - TSPD P6002ABL RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 98 In Stock |
|
$1.5500 / $2.4400 | Buy Now |
DISTI #
P6002ABL-LF
|
TME | Thyristor: TSS, Urmax: 550V, TO220A, THT, bulk, 25A, symmetric Min Qty: 1 | 0 |
|
$1.6800 / $2.5200 | RFQ |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 250A 275V/550V TO220-3 | 0 |
|
$3.0101 / $3.3111 | RFQ |
Part Details for P6002ABL
P6002ABL CAD Models
P6002ABL Part Data Attributes:
|
P6002ABL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6002ABL
Littelfuse Inc
Silicon Surge Protector, 360V V(BO) Max, 25A, MODIFIED TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SFM | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SIDAC |
Alternate Parts for P6002ABL
This table gives cross-reference parts and alternative options found for P6002ABL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6002ABL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6002AB | Silicon Surge Protector, 30A, TO-220, 3 PIN | Ohmite Mfg Co | P6002ABL vs P6002AB |