Part Details for P6-10R-E by Panduit Corp
Overview of P6-10R-E by Panduit Corp
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Entertainment and Gaming
Automotive
Robotics and Drones
Price & Stock for P6-10R-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B4581
|
Newark | Terminal, Ring, #10, Crimp, 6Awg, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:6Awg, Conductor Area Csa:16Mm², Product Range:Pan-Term Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit P6-10R-E RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9600 / $2.0900 | Buy Now |
DISTI #
298-15185-ND
|
DigiKey | CONN RING CIRC 6AWG #10 CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
91 In Stock |
|
$1.9753 / $2.3600 | Buy Now |
DISTI #
P6-10R-E
|
Avnet Americas | Ring Tongue Terminal 6AWG 30.73mm 11.94mm Tin - Bulk (Alt: P6-10R-E) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$147.6300 | Buy Now |
DISTI #
644-P6-10R-E
|
Mouser Electronics | Terminals NON-INSL.RING #6 #10 RoHS: Compliant | 44 |
|
$1.9800 / $2.3600 | Buy Now |
DISTI #
V99:2348_06994999
|
Arrow Electronics | Ring Tongue Terminal 6AWG Copper 30.73mm Tin Bottle RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 9 |
|
$0.0313 / $0.1643 | Buy Now |
DISTI #
70044367
|
RS | Ring terminal large wire 6 AWG #10 stud size non-insulated | Panduit P6-10R-E RoHS: Compliant Min Qty: 5 Package Multiple: 20 Lead time: 3 Weeks, 0 Days Container: Package | 0 |
|
$45.1600 | RFQ |
DISTI #
72260017
|
RS | Ring terminal large wire 6 AWG #10 stud size non-insulated | Panduit P6-10R-E RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6700 / $2.3800 | RFQ |
|
Bisco Industries | 10 |
|
Buy Now | ||
DISTI #
PANP6-10R-E
|
Heilind Electronics | Ring Terminal, large wire, non-insulated | Americas - 21 in Stock |
|
$2.5236 | Buy Now |
|
Onlinecomponents.com | Ring terminal, large wire, 6 AWG, #10 stud size, non-insulated, standard package. RoHS: Compliant |
448 In Stock 9180 Factory Stock |
|
$1.9900 / $2.3400 | Buy Now |
Part Details for P6-10R-E
P6-10R-E CAD Models
P6-10R-E Part Data Attributes
|
P6-10R-E
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
P6-10R-E
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 6 AWG |