Part Details for P5CC012HN by NXP Semiconductors
Overview of P5CC012HN by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for P5CC012HN
P5CC012HN CAD Models
P5CC012HN Part Data Attributes:
|
P5CC012HN
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P5CC012HN
NXP Semiconductors
IC MICROCONTROLLER, PDSO32, 5 X 5 MM, 0.85 MM HEIGHT, SOT617-1, HVQFN-32, Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PDSO-N32 | |
Length | 5 mm | |
Number of Terminals | 32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for P5CC012HN
This table gives cross-reference parts and alternative options found for P5CC012HN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P5CC012HN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P5CC024HN | IC MICROCONTROLLER, PDSO32, 5 X 5 MM, 0.85 MM HEIGHT, SOT617-1, HVQFN-32, Microcontroller | NXP Semiconductors | P5CC012HN vs P5CC024HN |
P5CC037HN | IC MICROCONTROLLER, PDSO32, 5 X 5 MM, 0.85 MM HEIGHT, SOT617-1, HVQFN-32, Microcontroller | NXP Semiconductors | P5CC012HN vs P5CC037HN |
P5CC052HN | IC MICROCONTROLLER, PDSO32, 5 X 5 MM, 0.85 MM HEIGHT, SOT617-1, HVQFN-32, Microcontroller | NXP Semiconductors | P5CC012HN vs P5CC052HN |