Memory
P5C164X250CWM
Pyramid Semiconductor Corporation
Description: EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28

Overview of P5C164X250CWM by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for P5C164X250CWM by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P5C164X250CWM by Pyramid Semiconductor Corporation

P5C164X250CWM
Pyramid Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
250 ns
JESD-30 Code
R-CDIP-T28
JESD-609 Code
e0
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
5.8928 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. P5C164X250CWM
    Pyramid Semiconductor Corporation
    EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28
    VS

Alternate Parts for P5C164X250CWM

This table gives cross-reference parts and alternative options found for P5C164X250CWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P5C164X250CWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8751420XC EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation P5C164X250CWM vs 5962-8751420XC
HN58C66P-25 EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Hitachi Ltd P5C164X250CWM vs HN58C66P-25
XLE2865AC-250 EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28, Exel Microelectronics Inc P5C164X250CWM vs XLE2865AC-250
5962-8751415XA EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28 QP Semiconductor P5C164X250CWM vs 5962-8751415XA
KM28C64-25 EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Samsung Semiconductor P5C164X250CWM vs KM28C64-25
DQ52B33H-250 EEPROM, 8KX8, 250ns, Parallel, MOS, CDIP28 LSI Corporation P5C164X250CWM vs DQ52B33H-250
DM28C64-250 EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28 LSI Corporation P5C164X250CWM vs DM28C64-250
CAT28C65AP-25 EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Catalyst Semiconductor P5C164X250CWM vs CAT28C65AP-25
X28C64P-25 EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Xicor Inc P5C164X250CWM vs X28C64P-25
AM2864A-25DC EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 AMD P5C164X250CWM vs AM2864A-25DC
Part Number Description Manufacturer Compare
X28C64DI-25 EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 Xicor Inc P5C164X250CWM vs X28C64DI-25
AM2864ADCB EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 AMD P5C164X250CWM vs AM2864ADCB
X2864ADI-25 EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, CERDIP-28 Xicor Inc P5C164X250CWM vs X2864ADI-25
DM2864-250 EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28 LSI Corporation P5C164X250CWM vs DM2864-250
5962-8751405XB EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28, Xicor Inc P5C164X250CWM vs 5962-8751405XB
DQ2864-250 EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28 LSI Corporation P5C164X250CWM vs DQ2864-250
AT28C64-25PJ EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28 Atmel Corporation P5C164X250CWM vs AT28C64-25PJ
XLS2865A-250C EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28, Exel Microelectronics Inc P5C164X250CWM vs XLS2865A-250C
PQ28C64-250 EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28 LSI Corporation P5C164X250CWM vs PQ28C64-250
X2864BPI-25 EEPROM, 8KX8, 250ns, Parallel, NMOS, PDIP28, PLASTIC, DIP-28 Xicor Inc P5C164X250CWM vs X2864BPI-25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P5C164X250CWM by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P5C164X250CWM by Pyramid Semiconductor Corporation

Select Manufacturer
Which Manufacturer of P5C164X250CWM would you like to use for your alert(s)?
  • Please alert me when P5C164X250CWM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P5C164X250CWM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P5C164X250CWM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P5C164X250CWM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P5C164X250CWM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P5C164X250CWM by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: