Part Details for P586-015-HD-V2A by Tripp Lite
Results Overview of P586-015-HD-V2A by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for P586-015-HD-V2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC9670
|
Newark | 15Ft Mdp To Hdmi Active Adptr |Eaton Tripp Lite P586-015-HD-V2A RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.4200 / $83.4300 | Buy Now |
DISTI #
P586-015-HD-V2A-ND
|
DigiKey | CBL MIN DISPLAYPT M-HDMI-A M 15' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$62.7000 / $82.8800 | Buy Now |
DISTI #
545-P586-015-HD-V2A
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 15FT MDP TO HDMI ACTIVE ADPTR | 0 |
|
$73.4500 / $86.1100 | Order Now |
DISTI #
71308932
|
RS | Tripp Lite Mini DisplayPort 1.2a to HDMI 2.0 Active Adapter Cable 4K 15ft+ | Tripp Lite P586-015-HD-... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$94.8700 / $104.2500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 102 Factory Stock |
|
$66.8800 / $80.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 102 Factory Stock |
|
$66.8800 / $80.9000 | Buy Now |