Part Details for P581-006-VGA by Tripp Lite
Overview of P581-006-VGA by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC625BLP5E | Analog Devices | Digital VGA | |
HMC625BLP5ETR | Analog Devices | Digital VGA | |
AD8260ACPZ-WP | Analog Devices | Digital VGA |
Price & Stock for P581-006-VGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4507
|
Newark | Displayport To Vga Cable, 6Ft, Blk, Connector Type A:Displayport Plug, Connector Type B:Hd-15 Plug, Cable Length - Imperial:6Ft, Cable Length - Metric:1.8M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P581-006-VGA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.5800 / $35.8400 | Buy Now |
DISTI #
545-P581-006-VGA
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables Tripp Lite DisplayPort to VGA Latches HD-15 Adapter M/M 6' RoHS: Compliant | 0 |
|
$27.9000 / $30.6600 | Order Now |
DISTI #
V99:2348_18689766
|
Arrow Electronics | Cable Assembly Video 1.83m Display Port to HD15 M-M Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | Americas - 7 |
|
$5.7530 | Buy Now |
DISTI #
70591074
|
RS | 6ft DisplayPort to VGA Cable Latches to HD-15 Adapter M/M 6 | Tripp Lite P581-006-VGA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$28.7000 / $31.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.7500 / $38.0100 | Buy Now |
DISTI #
25962649
|
Verical | Cable Assembly Video 1.83m Display Port to HD15 M-M Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$5.7530 | Buy Now |
DISTI #
C1S754000057923
|
Chip1Stop | DisplayPort to Active VGA Cable, Displayport with Latches to HD-15 Adapter (M/M), 6-ft RoHS: Compliant | 7 |
|
$6.7900 | Buy Now |