Part Details for P580-006-8K6-2 by Tripp Lite
Overview of P580-006-8K6-2 by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P580-006-8K6-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-P580-006-8K6-2
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables P580-006-8K6-2 RoHS: Compliant | 0 |
|
$17.6100 / $26.4200 | Order Now |
DISTI #
75005433
|
RS | DisplayPort 2.1 Cable w Latching Connectors (M/M), 8K 60 Hz, 40Gbps, Black, 6ft | Tripp Lite P580-006-8K6-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$22.6800 / $26.6800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 251 Factory Stock |
|
$16.3600 / $21.4800 | Buy Now |
|
NAC | DISPLAYPORT 2.1 CABLE 8K60HZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 5 |
|
$19.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 251 Factory Stock |
|
$16.3600 / $21.4800 | Buy Now |
|
Neutron USA | DISPLAYPORT 2.1 CABLE 8K60HZ W LATCHING CONNECTORS 4:4:4 M/M 6FT | 50 |
|
$44.9900 | Buy Now |