Part Details for P580-003-V4 by Tripp Lite
Overview of P580-003-V4 by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADCMP580BCPZ | Analog Devices | EVALUATION BOARD-HIGH SPEED C | |
ADCMP580BCPZ-WP | Analog Devices | Dual Supply, CML on XFCB3.0 | |
ADCMP580BCPZ-RL7 | Analog Devices | Dual Supply, CML on XFCB3.0 |
Price & Stock for P580-003-V4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH1269
|
Newark | 3Ft Dp1.4 8K60Hz Cbl |Eaton Tripp Lite P580-003-V4 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4300 / $21.3800 | Buy Now |
DISTI #
95-P580-003-V4-ND
|
DigiKey | CABLE DISPLAYPORT M TO M 3' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
7 In Stock |
|
$11.2750 / $21.7600 | Buy Now |
DISTI #
545-P580-003-V4
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 3FT DP1.4 8K60HZ CBL | 0 |
|
$11.8600 / $18.1800 | Order Now |
DISTI #
74615299
|
RS | DisplayPort 1.4, Cable with Latching, Connectors, 8K, M/M, Black, 3ft | Tripp Lite P580-003-V4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 20 |
|
$19.0100 / $21.9800 | Buy Now |
|
Onlinecomponents.com | DisplayPort 1.4 Cable - Latching Connectors - 8K UHD - HDR - M/M - Black - 3ft RoHS: Compliant | 0 |
|
$11.9900 / $15.8800 | Buy Now |
|
NAC | DP 1.4 Cable 8K Black 3ft RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | DISPLAYPORT 1.4 CABLE 8K M/M BLACK 3FT | 48 |
|
$20.4000 | Buy Now |