Part Details for P579-010 by Tripp Lite
Overview of P579-010 by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Space Technology
Industrial Automation
Electronic Manufacturing
Renewable Energy
Communication and Networking
Price & Stock for P579-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC9655
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P579-010 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.7100 / $47.4100 | Buy Now |
DISTI #
TL1372-ND
|
DigiKey | CBL DISPLAYPORT M TO F 10' SHLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
73 In Stock |
|
$30.6936 / $39.1600 | Buy Now |
DISTI #
545-P579-010
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 10FT DISPLAYPORT EXT CBL | 0 |
|
$30.6900 / $39.1600 | Order Now |
DISTI #
71308911
|
RS | Tripp Lite DisplayPort Extension Cable 4K w/ Latches HDCP 2.2 M/F 10ft 10 | Tripp Lite P579-010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$41.0100 / $47.4100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$29.3600 / $38.8200 | Buy Now | |
|
Neutron USA | DISPLAYPORT EXTENSION CABLE 4K 10FT W/ LATCHES HDCP 2.2 M/F | 50 |
|
$33.2900 | Buy Now |