Part Details for P579-010-4K6 by Tripp Lite
Overview of P579-010-4K6 by Tripp Lite
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P579-010-4K6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-P579-010-4K6-ND
|
DigiKey | DISPLAYPORT EXTENSION CABLE WITH Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
30 In Stock |
|
$50.5037 / $62.6700 | Buy Now |
DISTI #
74693046
|
RS | DisplayPort Extension Cable with Active Repeater M/F, 4K, 60Hz, 10ft | Tripp Lite P579-010-4K6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$57.6600 / $62.6700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$51.0600 / $67.6000 | Buy Now | |
|
Neutron USA | DISPLAYPORT EXTENSION CABLE W ACTIVE REPEATER M/F 4K60HZ 10FT | 50 |
|
$84.9900 | Buy Now |