Part Details for P569-010-CL3 by Tripp Lite
Overview of P569-010-CL3 by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P569-010-CL3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC0125
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P569-010-CL3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7700 / $19.0800 | Buy Now |
DISTI #
TL1369-ND
|
DigiKey | CABLE M-M HDMI-A 10' SHLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
213 In Stock |
|
$10.5874 / $16.2300 | Buy Now |
DISTI #
545-P569-010-CL3
|
Mouser Electronics | HDMI Cables HiSpeed HDMI CablCL3 Rated UHD 4K M/M 10' RoHS: Compliant | 0 |
|
$10.5800 / $16.1900 | Order Now |
DISTI #
71001056
|
RS | Hi-Speed HDMI Cable w/ Ethernet Digital CL3-Rated UHD 4K MM | Tripp Lite P569-010-CL3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.6000 / $14.0600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$10.7000 / $14.1700 | Buy Now | |
|
Neutron USA | 10FT HI-SPEED HDMI CABLE 4KX2K W/ ENET VIDEO/AUDIO CL3-RATED | 50 |
|
$34.9900 | Buy Now |