Part Details for P569-010-CERT by Tripp Lite
Overview of P569-010-CERT by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC9018B-C | Analog Devices | SmartMesh WirelessHART RF Cert | |
DC9022A | Analog Devices | SmartMesh WirelessHART RF Cert | |
DC9018A-C | Analog Devices | SmartMesh WirelessHART RF Cert |
Price & Stock for P569-010-CERT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC1985
|
Newark | 10Ft Hdmi Cert Gld Cbl |Eaton Tripp Lite P569-010-CERT RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5500 / $21.5500 | Buy Now |
DISTI #
TL1368-ND
|
DigiKey | CABLE M-M HDMI-A 10' SHLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
69 In Stock |
|
$11.3625 / $21.9100 | Buy Now |
DISTI #
545-P569-010-CERT
|
Mouser Electronics | HDMI Cables 10FT HDMI CERT GLD CBL | 0 |
|
$11.6700 / $18.2100 | Order Now |
DISTI #
71308903
|
RS | Tripp Lite 10ft Premium Hi-Speed HDMI Cable w Grip Connectors 4K@60Hz 10 | Tripp Lite P569-010-CERT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.2200 / $20.3500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 270 Factory Stock |
|
$11.9400 / $15.6700 | Buy Now |
|
NAC | 10FT HI-SPEED HDMI CABLE 4KX2K RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 270 Factory Stock |
|
$11.9400 / $15.6700 | Buy Now |
|
Neutron USA | 10FT HI-SPEED HDMI CABLE 4KX2K WITH GRIPPING CONNECTORS UHD | 50 |
|
$39.9900 | Buy Now |