Part Details for P569-003-SLIM by Tripp Lite
Overview of P569-003-SLIM by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GB-003 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GB-003 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 3ft | |
MP-64RJ4528GG-014 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GG-014 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 14ft | |
MP-64RJ4528GR-007 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-007 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 7ft |
Price & Stock for P569-003-SLIM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC0122
|
Newark | 3Ft Slim Hdmiethnt 4K |Eaton Tripp Lite P569-003-SLIM RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5500 / $13.0800 | Buy Now |
DISTI #
TL1365-ND
|
DigiKey | CABLE M-M HDMI-A 3' SHLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
596 In Stock |
|
$6.2735 / $10.5300 | Buy Now |
DISTI #
545-P569-003-SLIM
|
Mouser Electronics | HDMI Cables SLIM HIGH-SPEED HDMI CABLE RoHS: Compliant | 2 |
|
$6.2700 / $10.2600 | Buy Now |
DISTI #
71308898
|
RS | Tripp Lite 3ft Hi-Speed HDMI Cable w/ Ethernet Digital Video UHD 4K x 2K 3 | Tripp Lite P569-003-SLIM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$9.0900 / $10.6400 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Audio/Video 0.91m HDMI to HDMI 19 to 19 POS M-M 34AWG RoHS: Compliant |
105 In Stock 2748 Factory Stock |
|
$6.3700 / $9.5600 | Buy Now |
DISTI #
78401345
|
Verical | Cable Assembly Audio/Video 0.91m HDMI to HDMI 19 to 19 POS M-M 34AWG Min Qty: 10 Package Multiple: 5 Date Code: 2403 | Americas - 105 |
|
$8.8530 / $12.4280 | Buy Now |
|
NAC | 3FT HIGH SPEED SLIM HDMI CABLE. W/ ENET VIDEO/AUDIO 4K X 2K RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 19 |
|
$8.6100 | Buy Now |
|
Master Electronics | Cable Assembly Audio/Video 0.91m HDMI to HDMI 19 to 19 POS M-M 34AWG RoHS: Compliant |
105 In Stock 2748 Factory Stock |
|
$6.3700 / $9.5600 | Buy Now |
|
Neutron USA | 3FT HIGH SPEED SLIM HDMI CABLE W/ ENET VIDEO/AUDIO 4K X 2K | 50 |
|
$29.9900 | Buy Now |