Part Details for P568-20M-FBR by Tripp Lite
Overview of P568-20M-FBR by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P568-20M-FBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH4558
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P568-20M-FBR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$247.8600 / $279.2600 | Buy Now |
DISTI #
95-P568-20M-FBR-ND
|
DigiKey | CABLE M-M HDMI-A 20M Min Qty: 1 Lead time: 10 Weeks Container: Retail Package |
6 In Stock |
|
$212.5648 / $237.9500 | Buy Now |
DISTI #
545-P568-20M-FBR
|
Mouser Electronics | HDMI Cables HDMI OPT FBR AOC M/M 20M | 0 |
|
$212.5600 / $234.5700 | Order Now |
DISTI #
71983897
|
RS | High-Speed HDMI Cable HDMI 2.0 Fiber AOC 4K @60Hz Black M/M 20M | Tripp Lite P568-20M-FBR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$218.9100 / $237.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$223.0700 / $239.6000 | Buy Now |
|
Neutron USA | HS HDMI CBL HDMI 2.0 FIBER AOC 4K 60HZ | 24 |
|
$270.0000 | Buy Now |