Part Details for P568-100M-FBR by Tripp Lite
Overview of P568-100M-FBR by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for P568-100M-FBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH4556
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P568-100M-FBR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$559.2300 / $686.8400 | Buy Now |
DISTI #
95-P568-100M-FBR-ND
|
DigiKey | CABLE M-M HDMI-A 100M Min Qty: 1 Lead time: 10 Weeks Container: Retail Package |
1 In Stock |
|
$441.8200 / $476.7800 | Buy Now |
DISTI #
545-P568-100M-FBR
|
Mouser Electronics | HDMI Cables HDMI OPT FBR AOC M/M 100M | 0 |
|
$441.8200 / $474.5400 | Order Now |
DISTI #
71983894
|
RS | High-Speed HDMI Cable HDMI 2.0 Fiber AOC 4K@60Hz Black M/M 100M | Tripp Lite P568-100M-FBR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$479.1700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$446.9800 / $473.1000 | Buy Now | |
|
Neutron USA | Tripp Lite High-Speed HDMI 2.0 Fiber Active Optical Cable (AOC) - 4K x 2K HDR @ 60 Hz, 4:4:4, M/M, Black, 100 m - HDMI cable - HDMI (M) to HDMI (M) - 328 ft - hybrid copper/fiber optic - black - 4K support, Active Optical Cable (AOC) | 42 |
|
$579.9800 | Buy Now |