Part Details for P568-100-HD by Tripp Lite
Overview of P568-100-HD by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for P568-100-HD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01T0638
|
Newark | Audio/Video Cable, Hdmi Plug, 100Ft, Blk, Connector Type A:Hdmi Plug, Connector Type B:Hdmi Plug, Cable Length - Imperial:100Ft, Cable Length - Metric:30.5M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P568-100-HD Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$203.4100 / $231.3600 | Buy Now |
DISTI #
TL2174-ND
|
DigiKey | CABLE M-M HDMI-A 100' SHLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$198.2488 / $223.5900 | Buy Now |
DISTI #
P568-100-HD
|
Avnet Americas | 100FT HIGH SPEED HDMI CABLE 24AWG HIGH DEF VIDEO AUDIO - Bulk (Alt: P568-100-HD) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P568-100-HD
|
Mouser Electronics | HDMI Cables 100FT HDMI GLD VIDEO CBL RoHS: Compliant | 0 |
|
$199.7300 / $222.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$209.6100 / $225.1400 | Buy Now |
|
Neutron USA | Tripp Lite Standard Speed HDMI Cable 24AWG High Definition Digital Video with Audio Cable (M/M) 100ft | 38 |
|
$270.0000 | Buy Now |
Part Details for P568-100-HD
P568-100-HD CAD Models
P568-100-HD Part Data Attributes
|
P568-100-HD
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
P568-100-HD
Tripp Lite
HDMI GOLD CABLE M/M 100'
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Application | DIGITAL DISPLAY DEVICE SUCH AS DTV, PLASMA DISPLAY, LCD TV | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 9 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 30.49 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |