Part Details for P568-050-HD-CL2 by Tripp Lite
Overview of P568-050-HD-CL2 by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P568-050-HD-CL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8958
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P568-050-HD-CL2 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.7800 / $96.5100 | Buy Now |
DISTI #
95-P568-050-HD-CL2-ND
|
DigiKey | CABLE M-M HDMI-A 50' SHLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$64.4316 / $79.9500 | Buy Now |
DISTI #
545-P568-050-HD-CL2
|
Mouser Electronics | HDMI Cables CL2 HI-SPD HDMI CBL, BLK, 50F | 0 |
|
$64.4300 / $79.4700 | Order Now |
DISTI #
74615283
|
RS | High Speed HDMI Cable Ethernet, 4K, No Signal Booster Needed, CL2Rated, Black,50f | Tripp Lite P568-050-HD-CL2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$147.6900 / $162.7600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$63.5000 / $86.2400 | Buy Now | |
|
Neutron USA | 50FT HS HDMI CBL ETH 4K CL2 M/M BLK | 50 |
|
$94.9900 | Buy Now |