Part Details for P568-050-ACT by Tripp Lite
Overview of P568-050-ACT by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P568-050-ACT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC9651
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P568-050-ACT Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.0600 / $76.2100 | Buy Now |
DISTI #
TL2173-ND
|
DigiKey | CABLE M-M HDMI-A 50' SHLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
18 In Stock |
|
$62.2484 / $77.2400 | Buy Now |
DISTI #
545-P568-050-ACT
|
Mouser Electronics | HDMI Cables 50FT ACTIVE HDMI CBLREPEATR | 6 |
|
$62.2400 / $77.2300 | Buy Now |
DISTI #
71308890
|
RS | Tripp Lite High Speed HDMI Cable Active w/ Built-In Signal Booster M/M 50ft | Tripp Lite P568-050-ACT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$74.0800 / $83.2400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$61.3500 / $83.3200 | Buy Now | |
|
Neutron USA | 50FT HIGH SPEED HDMI M/M CABLE ACTIVE W/ BUILT-IN SIGNAL BOOSTER | 50 |
|
$94.9900 | Buy Now |