There are no models available for this part yet.
Overview of P568-012 by Tripp Lite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P568-012 by Tripp Lite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44W7135
|
Newark | Audio/Video Cable, Hdmi Plug, 12Ft, Blk, Connector Type A:Hdmi Plug, Connector Type B:Hdmi Plug, Cable Length - Imperial:12Ft, Cable Length - Metric:3.7M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P568-012 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0000 / $17.2800 | Buy Now | |
DISTI #
TL701-ND
|
DigiKey | CABLE M-M HDMI-A 12' SHLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
39 In Stock |
|
$11.2450 / $17.2400 | Buy Now | |
DISTI #
P568-012
|
Avnet Americas | 12FT HIGH SPEED HDMI CABLE DIGITAL VIDEO W/ AUDIO M/M 12' - Bulk (Alt: P568-012) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
545-P568-012
|
Mouser Electronics | HDMI Cables 12FT HDMI,DIG.VID,CBL RoHS: Compliant | 0 |
|
$11.2400 / $15.5900 | Order Now | |
DISTI #
70591033
|
RS | Tripp Lite 12ft High Speed HDMI Digital Audio Video Gold Cable Shielded 12' | Tripp Lite P568-012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.1900 / $17.4100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 1927 Factory Stock |
|
$11.3700 / $15.0500 | Buy Now | ||
DISTI #
25963162
|
Verical | Cable Assembly HDMI 3.66m HDMI to HDMI 19 to 19 POS M-M 28AWG Min Qty: 3 Package Multiple: 1 | Americas - 10 |
|
$2.1780 | Buy Now | |
NAC | 12FT HIGH SPEED HDMI CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 50 |
|
$14.7600 | Buy Now | ||
DISTI #
C1S754000025173
|
Chip1Stop | HIGH SPEED HDMI CABLE DIGITAL VIDEO WITH AUDIO(M/M) 12-FT. PREMIUM DOUBLE-SHIELDED DIGITAL RoHS: Compliant pbFree: Yes | 10 |
|
$2.2500 | Buy Now | |
Master Electronics | RoHS: Compliant | 1927 Factory Stock |
|
$11.3700 / $15.0500 | Buy Now |
CAD Models for P568-012 by Tripp Lite
Part Data Attributes for P568-012 by Tripp Lite
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRIPP LITE
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Connector Support Type
|
CABLE ASSEMBLY
|