Part Details for P568-010 by Tripp Lite
Overview of P568-010 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for P568-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M1933
|
Newark | Audio/Video Cable, Hdmi Plug, 10Ft, Blk, Connector Type A:Hdmi Plug, Connector Type B:Hdmi Plug, Cable Length - Imperial:10Ft, Cable Length - Metric:3M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P568-010 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7500 / $12.9500 | Buy Now |
DISTI #
TL698-ND
|
DigiKey | CABLE M-M HDMI-A 10' SHLD Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
11529 In Stock |
|
$8.1843 / $13.5400 | Buy Now |
DISTI #
P568-010
|
Avnet Americas | 10FT HIGH SPEED HDMI CABLE DIGITAL VIDEO W/ AUDIO M/M 10' - Bulk (Alt: P568-010) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P568-010
|
Mouser Electronics | HDMI Cables 10FT HDMI,DIG.VID,CBL RoHS: Compliant | 335 |
|
$8.0100 / $10.1000 | Buy Now |
DISTI #
70589872
|
RS | Tripp Lite 10ft High Speed HDMI DigitalAudio Video Gold Cable Shielded 10 | Tripp Lite P568-010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 186 |
|
$11.5300 / $12.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
40 In Stock |
|
$8.2100 / $10.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
40 In Stock |
|
$8.2100 / $10.5900 | Buy Now |
|
Neutron USA | Tripp Lite High Speed HDMI Cable Ultra HD 4K x 2K Digital Video with Audio (M/M) Black 10ft | 50 |
|
$39.9900 | Buy Now |