Part Details for P568-010-WH by Tripp Lite
Overview of P568-010-WH by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for P568-010-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC9648
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P568-010-WH Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0700 / $13.3800 | Buy Now |
DISTI #
P568-010-WH-ND
|
DigiKey | CABLE M-M HDMI-A 10' SHLD Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5000 | Buy Now |
DISTI #
545-P568-010-WH
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 10FT WHT HDMI HS CBL | 0 |
|
$5.8800 / $9.8700 | Order Now |
DISTI #
71308881
|
RS | Tripp Lite High Speed HDMI 4K Cable Ultra HD Digital Video M/M White 10ft | Tripp Lite P568-010-WH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0200 / $9.0100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$5.8600 / $8.9000 | Buy Now | |
|
Neutron USA | 10FT HI-SPEED HDMI CABLE WHITE 4K ULTRA HD DIGITAL VIDEO M/M | 50 |
|
$34.9900 | Buy Now |