Part Details for P568-010-SW by Tripp Lite
Overview of P568-010-SW by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Price & Stock for P568-010-SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01T0637
|
Newark | Audio/Video Cable, Hdmi Plug Swivel, 10 , Connector Type A:Hdmi Plug, (Swivel), Connector Type B:Hdmi Plug, (Swivel), Cable Length - Imperial:10Ft, Cable Length - Metric:3M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P568-010-SW Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1000 / $22.7300 | Buy Now |
DISTI #
TL700-ND
|
DigiKey | CABLE M-M HDMI-A 10' SHLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
50 In Stock |
|
$14.3640 / $19.9800 | Buy Now |
DISTI #
P568-010-SW
|
Avnet Americas | 10FT HIGH SPEED HDMI CABLE SWIVEL CONNECTORS VIDEO AUDIO M/M - Bulk (Alt: P568-010-SW) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P568-010-SW
|
Mouser Electronics | HDMI Cables 10FT SWVL HDMI PREMIUM GLD CBL RoHS: Compliant | 0 |
|
$14.3600 / $19.8500 | Order Now |
DISTI #
70589874
|
RS | Tripp Lite 10ft High Speed HDMI Gold Cable w Swivel Connectors Shielded 10' | Tripp Lite P568-010-SW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.9100 / $22.7300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$14.9600 / $19.8000 | Buy Now | |
DISTI #
P568-010-SW
|
Avnet Americas | 10FT HIGH SPEED HDMI CABLE SWIVEL CONNECTORS VIDEO AUDIO M/M - Bulk (Alt: P568-010-SW) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite High Speed HDMI Cable with Swivel Connectors Ultra HD 4K x 2K Digital Video with Audio (M/M) 10ft | 50 |
|
$44.9900 | Buy Now |