Part Details for P568-010-RD by Tripp Lite
Overview of P568-010-RD by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P568-010-RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y4376
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P568-010-RD Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3200 / $15.6900 | Buy Now |
DISTI #
TL1661-ND
|
DigiKey | CABLE M-M HDMI-A 10' SHLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
92 In Stock |
|
$8.4524 / $13.9800 | Buy Now |
DISTI #
545-P568-010-RD
|
Mouser Electronics | HDMI Cables Hi-Speed HDMI Ultra HD 4Kx2K M/M RD 10' RoHS: Compliant | 0 |
|
$9.2100 / $13.9200 | Order Now |
DISTI #
71001050
|
RS | High Speed HDMI Cable Digital A/V 4K x 2K UHD M/M Red 10' | Tripp Lite P568-010-RD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9600 / $10.8200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$8.8000 / $11.6500 | Buy Now | |
|
Neutron USA | 10FT HIGH SPEED HDMI CABLE RED DIGITAL A/V 4K X 2K UHD M/M | 50 |
|
$39.9900 | Buy Now |