Part Details for P568-010-BK-GRP by Tripp Lite
Overview of P568-010-BK-GRP by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P568-010-BK-GRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC2814
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P568-010-BK-GRP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2900 / $13.6800 | Buy Now |
DISTI #
TL1889-ND
|
DigiKey | CABLE M-M HDMI-A 10' SHLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
57 In Stock |
|
$8.6439 / $14.3000 | Buy Now |
DISTI #
545-P568-010-BK-GRP
|
Mouser Electronics | HDMI Cables 10FT 4K HDMI CBL GRIP CONCTR RoHS: Compliant | 4 |
|
$9.4200 / $14.2400 | Buy Now |
DISTI #
71308880
|
RS | Tripp Lite High-Speed HDMI Cable w/ Gripping Connectors 4K M/M Black 10ft | Tripp Lite P568-010-BK-GRP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.0900 / $15.8200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$9.0000 / $11.9200 | Buy Now | |
|
Neutron USA | 10FT HIGH-SPEED HDMI CABLE W/ GRIPPING CONNECTORS 4K M/M BLACK | 50 |
|
$34.9900 | Buy Now |