Part Details for P568-006 by Tripp Lite
Overview of P568-006 by Tripp Lite
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P568-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M1932
|
Newark | Audio/Video Cable, Hdmi Plug, 6Ft, Black, Connector Type A:Hdmi Plug, Connector Type B:Hdmi Plug, Cable Length - Imperial:6Ft, Cable Length - Metric:1.8M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P568-006 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8500 / $10.2500 | Buy Now |
DISTI #
TL379-ND
|
DigiKey | CABLE M-M HDMI-A 6' SHLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
543 In Stock |
|
$5.8750 / $12.0100 | Buy Now |
DISTI #
P568-006
|
Avnet Americas | 6FT HIGH SPEED HDMI CABLE DIGITAL VIDEO W/ AUDIO M/M 6' - Bulk (Alt: P568-006) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P568-006
|
Mouser Electronics | HDMI Cables 6ft HDMI HDMI Gold RoHS: Compliant | 11 |
|
$5.8700 / $10.4300 | Buy Now |
DISTI #
70589866
|
RS | Tripp Lite 6ft High Speed HDMI Digital Audio Video Gold Cable Shielded 6 | Tripp Lite P568-006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9600 / $10.4800 | RFQ |
|
Onlinecomponents.com | High Speed HDMI Cable, Ultra HD 4K x 2K, Digital Video with Audio (M/M), Black, 6-ft. RoHS: Compliant |
325 In Stock 95652 Factory Stock |
|
$5.6500 / $10.5700 | Buy Now |
DISTI #
79059167
|
Verical | Cable Assembly HDMI 1.83m HDMI to HDMI 19 to 19 POS M-M 30AWG Min Qty: 5 Package Multiple: 5 Date Code: 2404 | Americas - 325 |
|
$7.5176 / $12.4353 | Buy Now |
|
NAC | 6' HDMI Gold Video Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 237 |
|
$7.4600 | Buy Now |
|
Master Electronics | High Speed HDMI Cable, Ultra HD 4K x 2K, Digital Video with Audio (M/M), Black, 6-ft. RoHS: Compliant |
325 In Stock 95652 Factory Stock |
|
$5.6500 / $10.5700 | Buy Now |
|
Neutron USA | Tripp Lite High Speed HDMI Cable Ultra HD 4K x 2K Digital Video with Audio (M/M) Black 6ft | 50 |
|
$9.0000 | Buy Now |