Part Details for P568-006-RA2 by Tripp Lite
Overview of P568-006-RA2 by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Price & Stock for P568-006-RA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P6721
|
Newark | Audio/Video Cable, Hdmi Plug, 90Deg, 6Ft, Connector Type A:90° Hdmi Plug, Connector Type B:90° Hdmi Plug, Cable Length - Imperial:6Ft, Cable Length - Metric:1.8M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P568-006-RA2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0800 / $20.0400 | Buy Now |
DISTI #
TL696-ND
|
DigiKey | CABLE M-M HDMI-A R/A 6' SHLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
39 In Stock |
|
$14.2848 / $20.0000 | Buy Now |
DISTI #
P568-006-RA2
|
Avnet Americas | 6FT HIGH SPEED HDMI CABLE RT ANGLE CONNECTOR VIDEO AUDIO M/M - Bulk (Alt: P568-006-RA2) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P568-006-RA2
|
Mouser Electronics | HDMI Cables 6FT RT-ANGLE HDMI DEVICE CBL RoHS: Compliant | 0 |
|
$14.2800 / $19.8700 | Order Now |
DISTI #
70589869
|
RS | Right-Angle HDMI Gold Digital Video Cable HDMI M/M - 6' | Tripp Lite P568-006-RA2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.4400 / $20.0400 | RFQ |
|
Onlinecomponents.com | 166 Factory Stock |
|
$13.1900 / $17.4600 | Buy Now | |
DISTI #
P568-006-RA2
|
Avnet Americas | 6FT HIGH SPEED HDMI CABLE RT ANGLE CONNECTOR VIDEO AUDIO M/M - Bulk (Alt: P568-006-RA2) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 166 Factory Stock |
|
$13.1900 / $17.4600 | Buy Now | |
|
Neutron USA | Tripp Lite High Speed HDMI Cable with 2 Right Angle Connectors Ultra HD 4K x 2K Digital Video with Audio (M/M) 6ft | 50 |
|
$39.9900 | Buy Now |