Part Details for P568-006-RA by Tripp Lite
Overview of P568-006-RA by Tripp Lite
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for P568-006-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T7562
|
Newark | Audio/Video Cable, Hdmi Plug, 6Ft, Black, Connector Type A:Hdmi Plug, Cable Length - Imperial:6Ft, Cable Length - Metric:1.8M, Jacket Color:Black, Product Range:-, Connector To Connector:Hdmi Plug To 90° Hdmi Plug Rohs Compliant: Yes |Eaton Tripp Lite P568-006-RA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0800 / $20.0400 | Buy Now |
DISTI #
TL695-ND
|
DigiKey | CBL HDMI-A M TO HDMI-A M 6' SHD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
336 In Stock |
|
$13.0468 / $20.0000 | Buy Now |
DISTI #
P568-006-RA
|
Avnet Americas | 6FT HIGH SPEED HDMI CABLE RT ANGLE CONNECTOR VIDEO AUDIO M/M - Bulk (Alt: P568-006-RA) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P568-006-RA
|
Mouser Electronics | HDMI Cables 6FT HDMI/RT-ANGLE HDMI CBL RoHS: Compliant | 0 |
|
$13.0400 / $19.8700 | Order Now |
DISTI #
70589868
|
RS | Tripp Lite 6ft High Speed HDMI Audio Video Gold Cable RT Angle Connector 6' | Tripp Lite P568-006-RA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.4400 / $20.0400 | RFQ |
|
Onlinecomponents.com | 616 Factory Stock |
|
$13.1900 / $17.4600 | Buy Now | |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
P568-006-RA
|
Avnet Americas | 6FT HIGH SPEED HDMI CABLE RT ANGLE CONNECTOR VIDEO AUDIO M/M - Bulk (Alt: P568-006-RA) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 616 Factory Stock |
|
$13.1900 / $17.4600 | Buy Now | |
|
Neutron USA | Tripp Lite High Speed HDMI Cable with 1 Right Angle Connector Ultra HD 4K x 2K Digital Video with Audio (M/M) 6ft | 50 |
|
$34.9900 | Buy Now |