Part Details for P568-003-WH by Tripp Lite
Overview of P568-003-WH by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P568-003-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X7268
|
Newark | Audio/Video Cable, Hdmi Plug, 3Ft, White, Connector Type A:Hdmi Plug, Connector Type B:Hdmi Plug, Cable Length - Imperial:3Ft, Cable Length - Metric:1M, Jacket Color:White, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P568-003-WH Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1300 / $9.3100 | Buy Now |
DISTI #
TL1652-ND
|
DigiKey | CABLE M-M HDMI-A 3' SHLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
59 In Stock |
|
$5.6159 / $9.4300 | Buy Now |
DISTI #
545-P568-003-WH
|
Mouser Electronics | HDMI Cables 3FT WHT HDMI HS CBL,M/M RoHS: Compliant | 0 |
|
$5.6100 / $9.3700 | Order Now |
DISTI #
70589865
|
RS | High Speed HDMI Cable Digital Video w/ Audio M/M White 3 3ft | Tripp Lite P568-003-WH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0800 / $10.1900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$5.5300 / $8.4100 | Buy Now | |
|
Neutron USA | Tripp Lite High Speed HDMI Cable Ultra HD 4K x 2K Digital Video with Audio (M/M) White 3ft | 50 |
|
$14.9900 | Buy Now |