Part Details for P566-015-VGA-A by Tripp Lite
Overview of P566-015-VGA-A by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for P566-015-VGA-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC9647
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P566-015-VGA-A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.8800 / $45.9000 | Buy Now |
DISTI #
P566-015-VGA-A-ND
|
DigiKey | CBL ASSY HDMI-A M TO HD15 M 15' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.4800 | Buy Now |
DISTI #
545-P566-015-VGA-A
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 15FT HDMI-VGA ACTV CONVRTR CBL | 0 |
|
$42.0900 / $45.5300 | Order Now |
DISTI #
71308877
|
RS | Tripp Lite HDMI to VGA Adapter Converter Cable Active +3.5mm M/M 1080p 15ft | Tripp Lite P566-015-VGA-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.6500 / $43.3900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$36.7700 / $48.6700 | Buy Now | |
|
Neutron USA | 15FT HDMI-VGA ADAPTER CONVERTER CABLE ACTIVE +3.5MM M/M 1080P | 50 |
|
$69.9900 | Buy Now |