Part Details for P566-010 by Tripp Lite
Overview of P566-010 by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for P566-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M1930
|
Newark | Hdmi To Dvi Monitor Cable, 10Ft, Black, Connector Type A:Hdmi Plug, Connector Type B:Dvi-D Single Link Plug, Cable Length - Imperial:10Ft, Cable Length - Metric:3M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P566-010 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6200 / $16.7700 | Buy Now |
DISTI #
TL689-ND
|
DigiKey | CBL DVI-D SGL LNK M-HDMI-A M 10' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
79 In Stock |
|
$10.9162 / $16.7300 | Buy Now |
DISTI #
P566-010
|
Avnet Americas | 10FT HDMI TO DVI DIGITAL MONITOR ADAPTER CABLE HDMI TO DVI-D - Bulk (Alt: P566-010) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P566-010
|
Mouser Electronics | HDMI Cables 10FT HDMI TO DVI,CBL RoHS: Compliant | 0 |
|
$10.9100 / $16.3800 | Order Now |
DISTI #
70589855
|
RS | Tripp Lite 10ft HDMI to DVI Gold Digital Video Cable HDMI-M / DVI-M 10 | Tripp Lite P566-010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$14.9300 / $16.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.0400 / $14.6100 | Buy Now |
|
Neutron USA | Tripp Lite HDMI to DVI Cable, Digital Monitor Adapter Cable | 50 |
|
$44.9900 | Buy Now |