Part Details for P566-010-VGA by Tripp Lite
Overview of P566-010-VGA by Tripp Lite
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Entertainment and Gaming
Price & Stock for P566-010-VGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P566-010-VGA-ND
|
DigiKey | CBL ASSY HDMI-A M TO HD15 M 10' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.4300 | Buy Now |
DISTI #
545-P566-010-VGA
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 10FT HDMI-VGA ACTV CNVRT ADPTR | 0 |
|
$35.3600 / $37.1300 | Order Now |
|
Onlinecomponents.com | Cable Assembly Audio/Video 3m HDMI to HD15 19 to 15 POS M-F |
2 In Stock |
|
$29.1600 / $37.5100 | Buy Now |
|
Master Electronics | Cable Assembly Audio/Video 3m HDMI to HD15 19 to 15 POS M-F |
2 In Stock |
|
$29.1600 / $37.5100 | Buy Now |
|
Neutron USA | 10FT HDMI TO VGA M/M ADAPTER CABLE ACTIVE LOW PROFILE HD15 1080P | 50 |
|
$32.9900 | Buy Now |