Part Details for P566-003-VGA-A by Tripp Lite
Overview of P566-003-VGA-A by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Automotive
Price & Stock for P566-003-VGA-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC9641
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P566-003-VGA-A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.7300 / $34.8100 | Buy Now |
DISTI #
P566-003-VGA-A-ND
|
DigiKey | CBL ASSY HDMI-A M TO HD15 M 3' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.1800 | Buy Now |
DISTI #
545-P566-003-VGA-A
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 3FT HDMI-VGA ACTVE CONVRTR CBL | 0 |
|
$33.6300 / $38.3200 | Order Now |
DISTI #
71308871
|
RS | Tripp Lite HDMI to VGA Adapter Converter Cable Active + 3.5mm M/M 1080p 3ft | Tripp Lite P566-003-VGA-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.4200 / $34.8100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$27.9200 / $36.9100 | Buy Now | |
|
Neutron USA | 3FT HDMI-VGA ADAPTER CONVERTER CABLE ACTIVE + 3.5MM M/M 1080P | 50 |
|
$35.1000 | Buy Now |