Part Details for P562-015 by Tripp Lite
Overview of P562-015 by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO5022P-562 | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, ROHS COMPLIANT | |
DO5022P-562MLB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 7160, CHIP, ROHS COMPLIANT | |
DS5022P-562ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for P562-015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4502
|
Newark | Dvi Dual Link/Tmds Monitor Cable, 15Ft, Connector Type A:Dvi-D Dual Link Plug, Connector Type B:-, Cable Length - Imperial:15Ft, Cable Length - Metric:4.6M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P562-015 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4700 / $27.2300 | Buy Now |
DISTI #
TL1644-ND
|
DigiKey | CBL M-F DVI-D DUAL LINK 15' SHLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
41 In Stock |
|
$21.5693 / $29.1300 | Buy Now |
DISTI #
P562-015
|
Avnet Americas | P562-015 - Bulk (Alt: P562-015) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P562-015
|
Mouser Electronics | HDMI Cables 15FT DVI D-LNK,EXT CBL,M/F RoHS: Compliant | 0 |
|
$21.5600 / $27.2000 | Order Now |
DISTI #
70589848
|
RS | 15ft DVI Dual Link Extension TMDS Cable Shielded DVI-D M/F 15 | Tripp Lite P562-015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$25.1800 / $28.2900 | Buy Now |
|
Onlinecomponents.com | DVI Dual Link Extension Cable, Digital TMDS Monitor Cable (DVI-D M/F), 15 Feet RoHS: Compliant |
1 In Stock 148 Factory Stock |
|
$21.0000 / $27.0900 | Buy Now |
|
NAC | 15FT DVI DUAL LINK EXTENSION DIGITAL TMDS MONITOR CABLE DVI-D M/F 15FT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 148 |
|
$24.2000 | Buy Now |
|
Master Electronics | DVI Dual Link Extension Cable, Digital TMDS Monitor Cable (DVI-D M/F), 15 Feet RoHS: Compliant |
1 In Stock 148 Factory Stock |
|
$21.0000 / $27.0900 | Buy Now |
|
Neutron USA | Tripp Lite DVI Dual Link Extension Cable, Digital TMDS Monitor Cable | 50 |
|
$54.9900 | Buy Now |
Part Details for P562-015
P562-015 CAD Models
P562-015 Part Data Attributes
|
P562-015
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
P562-015
Tripp Lite
CABLE DVI TMDS 15' MALE TO FEMAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | 2 COMPONENTS 2 X 28, 2 X 24 | |
Connector Side1 | DVI-D MALE | |
Connector Side2 | DVI-D FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Shielding | YES |