Part Details for P562-006-SL by Tripp Lite
Overview of P562-006-SL by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for P562-006-SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4500
|
Newark | Dvi Single Link/Tmds Monitor Cable, 6Ft, Connector Type A:Dvi-D Single Link Plug, Connector Type B:-, Cable Length - Imperial:6Ft, Cable Length - Metric:1.8M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P562-006-SL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4300 / $15.1900 | Buy Now |
DISTI #
TL2165-ND
|
DigiKey | CBL DVI-D SGL M TO DVI-D DL F 6' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
34 In Stock |
|
$9.4000 / $15.1600 | Buy Now |
DISTI #
545-P562-006-SL
|
Mouser Electronics | HDMI Cables DVI-D SINGLE LINK EXT CABLE,6F RoHS: Compliant | 0 |
|
$9.8900 / $14.2200 | Order Now |
DISTI #
70589846
|
RS | Tripp Lite 6ft DVI Single Link Extension TMDS Cable Shielded DVI-D M/F 6' | Tripp Lite P562-006-SL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 163 |
|
$13.6700 / $15.1900 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Audio/Video 1.8m DVI-D to DVI-D M-F |
88 In Stock |
|
$10.0000 / $13.2400 | Buy Now |
|
Master Electronics | Cable Assembly Audio/Video 1.8m DVI-D to DVI-D M-F |
88 In Stock |
|
$10.0000 / $13.2400 | Buy Now |
|
Neutron USA | Tripp Lite DVI Single Link Extension Cable, Digital TMDS Monitor Cable | 50 |
|
$34.9900 | Buy Now |
|
Vyrian | Limited Stock - email | 0 |
|
RFQ |