Part Details for P561H by EMC Technology RF Labs
Overview of P561H by EMC Technology RF Labs
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1813P-561HCB | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, SMD |
Part Details for P561H
P561H CAD Models
P561H Part Data Attributes
|
P561H
EMC Technology RF Labs
Buy Now
Datasheet
|
Compare Parts:
P561H
EMC Technology RF Labs
Variable Attenuator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EMC TECHNOLOGY & FLORIDA RF LABS | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
VSWR-Max | 1.5 |